AL11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL11
Supporting your Project: Printed Circuit Board Solutions

AL11

DigiKey Part Number
RP828-ND
Manufacturer
Manufacturer Product Number
AL11
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.688" (17.48mm)
Datasheet
 Datasheet
EDA/CAD Models
AL11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.688" (17.48mm)
Mounting Type
Fastener
Material
Aluminum
Color
Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.810" (20.57mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.22000kr.5.22
10kr.4.43100kr.44.31
25kr.4.15120kr.103.78
50kr.3.95380kr.197.69
100kr.3.76420kr.376.42
250kr.3.52816kr.882.04
500kr.3.35968kr.1,679.84
1.000kr.3.19920kr.3,199.20
3.000kr.2.96053kr.8,881.59
Manufacturers Standard Package
Unit Price without VAT:kr.5.22000
Unit Price with VAT:kr.6.52500