
62PPM12BM35B | |
|---|---|
DigiKey Part Number | 145-62PPM12BM35B-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM12BM35B |
Description | HOLE PLUG 0.472" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.472" (12.00mm) Nylon Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.472" (12.00mm) | |
Flange Diameter | 0.630" (16.00mm) | |
Panel Thickness | 0.031" ~ 0.138" (0.80mm ~ 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.11400 | kr.11.14 |
| 25 | kr.1.04440 | kr.26.11 |
| 50 | kr.0.99460 | kr.49.73 |
| 100 | kr.0.94660 | kr.94.66 |
| 250 | kr.0.88728 | kr.221.82 |
| 500 | kr.0.84480 | kr.422.40 |
| 1.000 | kr.0.80442 | kr.804.42 |
| 2.500 | kr.0.75400 | kr.1,885.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |











