
62PP056BM14B | |
|---|---|
DigiKey Part Number | 145-62PP056BM14B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP056BM14B |
Description | HOLE PLUG 0.562" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.562" (14.28mm) Nylon Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.562" (14.28mm) | |
Flange Diameter | 0.734" (18.65mm) | |
Panel Thickness | 0.031" ~ 0.140" (0.79mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.0.93500 | kr.9.35 |
| 25 | kr.0.87720 | kr.21.93 |
| 50 | kr.0.83460 | kr.41.73 |
| 100 | kr.0.79460 | kr.79.46 |
| 250 | kr.0.74460 | kr.186.15 |
| 500 | kr.0.70912 | kr.354.56 |
| 1.000 | kr.0.67519 | kr.675.19 |
| 3.000 | kr.0.62475 | kr.1,874.25 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |


