
62MP0875KOP | |
|---|---|
DigiKey Part Number | 145-62MP0875KOP-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0875KOP |
Description | HOLE PLUG 0.875" NYLON GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Gray |
Datasheet | Datasheet |
EDA/CAD Models | 62MP0875KOP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.016" (25.81mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.88400 | kr.18.84 |
| 25 | kr.1.76680 | kr.44.17 |
| 50 | kr.1.68200 | kr.84.10 |
| 100 | kr.1.60170 | kr.160.17 |
| 250 | kr.1.50128 | kr.375.32 |
| 500 | kr.1.42952 | kr.714.76 |
| 1.000 | kr.1.36123 | kr.1,361.23 |
| 3.000 | kr.1.25959 | kr.3,778.77 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

