


62MP0687 | |
|---|---|
DigiKey Part Number | RPC7070-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0687 |
Description | HOLE PLUG 0.687" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.687" (17.45mm) 11/16" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62MP0687 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.687" (17.45mm) 11/16" | |
Flange Diameter | 0.781" (19.84mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.86200 | kr.8.62 |
| 25 | kr.0.81000 | kr.20.25 |
| 50 | kr.0.77160 | kr.38.58 |
| 100 | kr.0.73430 | kr.73.43 |
| 250 | kr.0.68852 | kr.172.13 |
| 500 | kr.0.65548 | kr.327.74 |
| 1.000 | kr.0.62416 | kr.624.16 |
| 3.000 | kr.0.57752 | kr.1,732.56 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

