
62MP0625W | |
|---|---|
DigiKey Part Number | 145-62MP0625W-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0625W |
Description | HOLE PLUG 0.625" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Nylon White |
EDA/CAD Models | 62MP0625W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.625" (15.88mm) 5/8" | |
Flange Diameter | 0.718" (18.24mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.72700 | kr.7.27 |
| 25 | kr.0.67920 | kr.16.98 |
| 50 | kr.0.64560 | kr.32.28 |
| 100 | kr.0.61470 | kr.61.47 |
| 250 | kr.0.57640 | kr.144.10 |
| 500 | kr.0.54886 | kr.274.43 |
| 1.000 | kr.0.52257 | kr.522.57 |
| 3.000 | kr.0.48351 | kr.1,450.53 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

