
50M100150N020 | |
|---|---|
DigiKey Part Number | 145-50M100150N020-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150N020 |
Description | MACH SCREW PAN SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.787" (20.00mm) | |
Head Height | - | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 5 | kr.5.03000 | kr.25.15 |
| 10 | kr.4.68500 | kr.46.85 |
| 25 | kr.4.28560 | kr.107.14 |
| 50 | kr.4.02180 | kr.201.09 |
| 100 | kr.3.78690 | kr.378.69 |
| 250 | kr.3.51336 | kr.878.34 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

