M10x1.5 Cheese Head Bolt Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M10x1.5 Cheese Head Bolt Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

50M100150D030

DigiKey Part Number
RPC7032-ND
Manufacturer
Manufacturer Product Number
50M100150D030
Description
BOLT CHEESE HEAD SLOTTED M10X1.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M10x1.5 Cheese Head Bolt Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M100150D030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M10x1.5
Manufacturer
Essentra Components
Head Diameter
0.614" (15.60mm)
Series
Head Height
0.236" (6.00mm)
Packaging
Bulk
Length - Below Head
1.181" (30.00mm)
Part Status
Active
Length - Overall
1.417" (36.00mm)
Type
Bolt
Material
Nylon
Screw Head Type
Cheese Head
Base Product Number
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
5kr.2.57400kr.12.87
10kr.2.39000kr.23.90
25kr.2.17320kr.54.33
50kr.2.03260kr.101.63
100kr.1.90710kr.190.71
250kr.1.76124kr.440.31
500kr.1.66464kr.832.32
1.000kr.1.57822kr.1,578.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750