M8x1.25 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M080125J080

DigiKey Part Number
145-50M080125J080-ND
Manufacturer
Manufacturer Product Number
50M080125J080
Description
HEX UNSLOTTED BOLT, M8 X 1.25 TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M8x1.25 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M080125J080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
M8x1.25
Head Diameter
-
Head Height
-
Length - Below Head
3.150" (80.00mm)
Length - Overall
3.386" (85.99mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
5kr.5.07200kr.25.36
10kr.4.71700kr.47.17
25kr.4.31640kr.107.91
50kr.4.05120kr.202.56
100kr.3.81480kr.381.48
250kr.3.53976kr.884.94
500kr.3.35704kr.1,678.52
1.000kr.3.19365kr.3,193.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500