M5x0.8 Set Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M050080R006

DigiKey Part Number
145-50M050080R006-ND
Manufacturer
Manufacturer Product Number
50M050080R006
Description
SET SCREW - SLOTTED M5X0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M5x0.8 Set Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M050080R006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M5x0.8
Manufacturer
Essentra Components
Head Diameter
0.130" (3.30mm)
Series
Length - Below Head
0.236" (6.00mm)
Packaging
Bulk
Length - Overall
0.287" (7.30mm)
Part Status
Active
Material
Nylon
Type
Set Screw
Base Product Number
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.137
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
5kr.0.85000kr.4.25
10kr.0.78000kr.7.80
25kr.0.70520kr.17.63
50kr.0.65560kr.32.78
100kr.0.61050kr.61.05
250kr.0.55968kr.139.92
500kr.0.52584kr.262.92
1.000kr.0.49566kr.495.66
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250