
50M050080G016 | |
|---|---|
DigiKey Part Number | 145-50M050080G016-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080G016 |
Description | MACH SCREW PAN PHILLIPS M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080G016 Models |
Category | Thread Size M5x0.8 |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.122" (3.10mm) |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.752" (19.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 5 | kr.0.83600 | kr.4.18 |
| 10 | kr.0.77300 | kr.7.73 |
| 25 | kr.0.70240 | kr.17.56 |
| 50 | kr.0.65180 | kr.32.59 |
| 100 | kr.0.60800 | kr.60.80 |
| 250 | kr.0.55692 | kr.139.23 |
| 500 | kr.0.52330 | kr.261.65 |
| 1.000 | kr.0.49332 | kr.493.32 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

