50M050080D040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M050080D040

DigiKey Part Number
145-50M050080D040-ND
Manufacturer
Manufacturer Product Number
50M050080D040
Description
BOLT CHEESE HEAD SLOTTED M5X0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M5x0.8 Cheese Head Bolt Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M050080D040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
M5x0.8
Head Diameter
0.276" (7.00mm)
Head Height
0.102" (2.60mm)
Length - Below Head
1.575" (40.00mm)
Length - Overall
1.677" (42.60mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.520
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
5kr.0.85800kr.4.29
10kr.0.78700kr.7.87
25kr.0.71160kr.17.79
50kr.0.66040kr.33.02
100kr.0.61630kr.61.63
250kr.0.56472kr.141.18
500kr.0.53068kr.265.34
1.000kr.0.50022kr.500.22
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500