
50M030050N012 | |
|---|---|
DigiKey Part Number | 145-50M030050N012-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050N012 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050N012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.60mm) | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.543" (13.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 5 | kr.0.73000 | kr.3.65 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.60400 | kr.15.10 |
| 50 | kr.0.56060 | kr.28.03 |
| 100 | kr.0.52220 | kr.52.22 |
| 250 | kr.0.47796 | kr.119.49 |
| 500 | kr.0.44876 | kr.224.38 |
| 1.000 | kr.0.42266 | kr.422.66 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

