
50M030050I005 | |
---|---|
DigiKey Part Number | 145-50M030050I005-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050I005 |
Description | MACH SCREW FLAT PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050I005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.248" (6.30mm) 1/4" | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.130" (3.30mm) | |
Length - Overall | 0.197" (5.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
5 | kr.0.70400 | kr.3.52 |
10 | kr.0.64600 | kr.6.46 |
25 | kr.0.58360 | kr.14.59 |
50 | kr.0.54280 | kr.27.14 |
100 | kr.0.50560 | kr.50.56 |
250 | kr.0.46284 | kr.115.71 |
500 | kr.0.43456 | kr.217.28 |
1.000 | kr.0.40915 | kr.409.15 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |