
50M030050F006 | |
|---|---|
DigiKey Part Number | 145-50M030050F006-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050F006 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050F006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.236" (6.00mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.331" (8.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 5 | kr.0.67200 | kr.3.36 |
| 10 | kr.0.62100 | kr.6.21 |
| 25 | kr.0.56280 | kr.14.07 |
| 50 | kr.0.52240 | kr.26.12 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

