M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M025045N020

DigiKey Part Number
145-50M025045N020-ND
Manufacturer
Manufacturer Product Number
50M025045N020
Description
MACH SCREW PAN SLOTTED M2.5X0.45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M025045N020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
M2.5x0.45
Series
Head Diameter
0.197" (5.00mm)
Packaging
Bulk
Length - Below Head
0.787" (20.00mm)
Part Status
Active
Length - Overall
0.846" (21.50mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 618
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
5kr.0.73600kr.3.68
10kr.0.67200kr.6.72
25kr.0.60600kr.15.15
50kr.0.56300kr.28.15
100kr.0.52500kr.52.50
250kr.0.48032kr.120.08
500kr.0.45090kr.225.45
1.000kr.0.42472kr.424.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250