
50M025045I010 | |
|---|---|
DigiKey Part Number | 145-50M025045I010-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045I010 |
Description | MACH SCREW FLAT PHIL M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045I010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.059" (1.50mm) | |
Length - Below Head | 0.335" (8.50mm) | |
Length - Overall | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 5 | kr.0.71600 | kr.3.58 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.59920 | kr.14.98 |
| 50 | kr.0.55680 | kr.27.84 |
| 100 | kr.0.51900 | kr.51.90 |
| 250 | kr.0.47540 | kr.118.85 |
| 500 | kr.0.44620 | kr.223.10 |
| 1.000 | kr.0.42022 | kr.420.22 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

