
50M025045H020 | |
|---|---|
DigiKey Part Number | 145-50M025045H020-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045H020 |
Description | 90 SLOTTED CSK SCREW, M2.5 X .45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045H020 Models |
Category | Thread Size M2.5x0.45 |
Manufacturer Essentra Components | Head Diameter 0.217" (5.50mm) |
Series | Head Height 0.059" (1.50mm) |
Packaging Bulk | Length - Below Head 0.728" (18.50mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 5 | kr.0.73600 | kr.3.68 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.60600 | kr.15.15 |
| 50 | kr.0.56300 | kr.28.15 |
| 100 | kr.0.52500 | kr.52.50 |
| 250 | kr.0.48032 | kr.120.08 |
| 500 | kr.0.45090 | kr.225.45 |
| 1.000 | kr.0.42472 | kr.424.72 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

