Hole Plug High-Density Polyethylene Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

498546

DigiKey Part Number
145-498546-ND
Manufacturer
Manufacturer Product Number
498546
Description
HOLE PLUG HIGH-DENSITY PE YELLOW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hole Plug High-Density Polyethylene Yellow
Datasheet
 Datasheet
EDA/CAD Models
498546 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Yellow
Material
High-Density Polyethylene
Hole Diameter
-
Flange Diameter
1.496" (38.00mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
5kr.4.73200kr.23.66
10kr.4.40500kr.44.05
25kr.4.02520kr.100.63
50kr.3.77560kr.188.78
100kr.3.55320kr.355.32
250kr.3.29524kr.823.81
500kr.3.12396kr.1,561.98
1.000kr.2.97066kr.2,970.66
Manufacturers Standard Package
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500