


495680 | |
|---|---|
DigiKey Part Number | RPC5454-ND |
Manufacturer | |
Manufacturer Product Number | 495680 |
Description | HEATSHRINK 3/16" X 32.8' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 32.8' (10.0m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.095" (2.41mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.84000 | kr.201.84 |
| 2 | kr.185.60000 | kr.371.20 |
| 3 | kr.176.71667 | kr.530.15 |
| 5 | kr.166.15200 | kr.830.76 |
| Unit Price without VAT: | kr.201.84000 |
|---|---|
| Unit Price with VAT: | kr.252.30000 |




