3800440TR-2FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3862511TR-6FT

DigiKey Part Number
145-3862511TR-6FT-ND
Manufacturer
Manufacturer Product Number
3862511TR-6FT
Description
THREADED ROD, 5/8-11 THREAD, 6 F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3862511TR-6FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Specifications
5/8"-11 Threaded, 152.4mm Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.449.86000kr.449.86
5kr.396.90200kr.1,984.51
10kr.377.97100kr.3,779.71
25kr.355.95000kr.8,898.75
50kr.341.28120kr.17,064.06
100kr.328.13060kr.32,813.06
Manufacturers Standard Package
Unit Price without VAT:kr.449.86000
Unit Price with VAT:kr.562.32500