
ERJ-U03F2R70V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F2R70VTR-ND - Tape & Reel (TR) 10-ERJ-U03F2R70VCT-ND - Cut Tape (CT) 10-ERJ-U03F2R70VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F2R70V |
Description | RES 2.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F2R70V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.50200 | kr.5.02 |
| 25 | kr.0.39360 | kr.9.84 |
| 50 | kr.0.33060 | kr.16.53 |
| 100 | kr.0.28100 | kr.28.10 |
| 250 | kr.0.23172 | kr.57.93 |
| 500 | kr.0.20332 | kr.101.66 |
| 1.000 | kr.0.18088 | kr.180.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13969 | kr.698.45 |
| 10.000 | kr.0.12968 | kr.1,296.80 |
| 15.000 | kr.0.12481 | kr.1,872.15 |
| 25.000 | kr.0.11953 | kr.2,988.25 |
| 35.000 | kr.0.11651 | kr.4,077.85 |
| 50.000 | kr.0.11366 | kr.5,683.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

