
62MP3500 | |
|---|---|
DigiKey Part Number | 145-62MP3500-ND |
Manufacturer | |
Manufacturer Product Number | 62MP3500 |
Description | HOLE PLUG 3.500" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 3.500" (88.90mm) Nylon Black |
EDA/CAD Models | 62MP3500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 3.500" (88.90mm) | |
Flange Diameter | 3.660" (92.96mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.15000 | kr.25.15 |
| 10 | kr.21.37000 | kr.213.70 |
| 25 | kr.20.02960 | kr.500.74 |
| 50 | kr.19.07320 | kr.953.66 |
| 100 | kr.18.16190 | kr.1,816.19 |
| 300 | kr.16.80703 | kr.5,042.11 |
| 500 | kr.16.21210 | kr.8,106.05 |
| 1.000 | kr.15.43872 | kr.15,438.72 |
| 2.500 | kr.14.47298 | kr.36,182.45 |
| Unit Price without VAT: | kr.25.15000 |
|---|---|
| Unit Price with VAT: | kr.31.43750 |

