
36M30MF025 | |
|---|---|
DigiKey Part Number | 145-36M30MF025-ND |
Manufacturer | |
Manufacturer Product Number | 36M30MF025 |
Description | HEX STANDOFF M3X0.5 NYLON 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.172" (29.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 5 | kr.4.56600 | kr.22.83 |
| 10 | kr.4.24400 | kr.42.44 |
| 25 | kr.3.88120 | kr.97.03 |
| 50 | kr.3.64060 | kr.182.03 |
| 100 | kr.3.42530 | kr.342.53 |
| 250 | kr.3.17564 | kr.793.91 |
| 500 | kr.3.01002 | kr.1,505.01 |
| 1.000 | kr.2.86186 | kr.2,861.86 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |

