
13RS062529 | |
|---|---|
DigiKey Part Number | 145-13RS062529-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062529 |
Description | ROUND SPACER NYLON 11.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.437" (11.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062529 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.437" (11.10mm) | |
Length - Overall | 0.437" (11.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 5 | kr.1.10600 | kr.5.53 |
| 10 | kr.1.02200 | kr.10.22 |
| 25 | kr.0.92840 | kr.23.21 |
| 50 | kr.0.86300 | kr.43.15 |
| 100 | kr.0.80630 | kr.80.63 |
| 250 | kr.0.73996 | kr.184.99 |
| 500 | kr.0.69624 | kr.348.12 |
| 1.000 | kr.0.65721 | kr.657.21 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

