23MP06N34EZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23MP06N34EZ

DigiKey Part Number
145-23MP06N34EZ-ND
Manufacturer
Manufacturer Product Number
23MP06N34EZ
Description
BUSHING W/STR RELIEF PA BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
EDA/CAD Models
23MP06N34EZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
SJ, SJT
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.72800kr.17.28
25kr.1.61800kr.40.45
50kr.1.54120kr.77.06
100kr.1.46750kr.146.75
250kr.1.37576kr.343.94
500kr.1.30982kr.654.91
1.000kr.1.24723kr.1,247.23
3.000kr.1.15413kr.3,462.39
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250