
36632MF112 | |
|---|---|
DigiKey Part Number | 145-36632MF112-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF112 |
Description | HEX STANDOFF #6-32 NYLON 28.58MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36632MF112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 5 | kr.3.22800 | kr.16.14 |
| 10 | kr.2.99600 | kr.29.96 |
| 25 | kr.2.73160 | kr.68.29 |
| 50 | kr.2.55660 | kr.127.83 |
| 100 | kr.2.40160 | kr.240.16 |
| 250 | kr.2.22144 | kr.555.36 |
| 500 | kr.2.10170 | kr.1,050.85 |
| 1.000 | kr.1.99478 | kr.1,994.78 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

