35HSP207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MHSP025

DigiKey Part Number
145-35MHSP025-ND
Manufacturer
Manufacturer Product Number
35MHSP025
Description
HEX STANDOFF M4 NYLON 25MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hex Standoff Unthreaded M4 Nylon 0.984" (25.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
5kr.1.28000kr.6.40
10kr.1.17800kr.11.78
25kr.1.06760kr.26.69
50kr.0.99320kr.49.66
100kr.0.92860kr.92.86
250kr.0.85352kr.213.38
500kr.0.80372kr.401.86
1.000kr.0.75923kr.759.23
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500