
50M025045J004 | |
|---|---|
DigiKey Part Number | 145-50M025045J004-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045J004 |
Description | BOLT HEX HEX SOCKET M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | - | |
Length - Below Head | 0.157" (4.00mm) | |
Length - Overall | 0.240" (6.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 5 | kr.0.70800 | kr.3.54 |
| 10 | kr.0.64900 | kr.6.49 |
| 25 | kr.0.58640 | kr.14.66 |
| 50 | kr.0.54400 | kr.27.20 |
| 100 | kr.0.50670 | kr.50.67 |
| 250 | kr.0.46372 | kr.115.93 |
| 500 | kr.0.43532 | kr.217.66 |
| 1.000 | kr.0.40985 | kr.409.85 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

