
35HSP040 | |
|---|---|
DigiKey Part Number | 145-35HSP040-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP040 |
Description | HEX STANDOFF #6 NYLON 11.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.438" (11.11mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.111" (2.82mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 5 | kr.0.99000 | kr.4.95 |
| 10 | kr.0.91900 | kr.9.19 |
| 25 | kr.0.82800 | kr.20.70 |
| 50 | kr.0.77160 | kr.38.58 |
| 100 | kr.0.72020 | kr.72.02 |
| 250 | kr.0.66048 | kr.165.12 |
| 500 | kr.0.62100 | kr.310.50 |
| 1.000 | kr.0.58577 | kr.585.77 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

