
3431218050 | |
|---|---|
DigiKey Part Number | 145-3431218050-ND |
Manufacturer | |
Manufacturer Product Number | 3431218050 |
Description | THUMB SCREW HEX HEX 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3431218050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.469" (11.91mm) | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.812" (20.63mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 5 | kr.5.22400 | kr.26.12 |
| 10 | kr.4.86300 | kr.48.63 |
| 25 | kr.4.45080 | kr.111.27 |
| 50 | kr.4.17800 | kr.208.90 |
| 100 | kr.3.93400 | kr.393.40 |
| 250 | kr.3.65108 | kr.912.77 |
| 500 | kr.3.46328 | kr.1,731.64 |
| 1.000 | kr.3.29515 | kr.3,295.15 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

