3425200175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3425200175

DigiKey Part Number
145-3425200175-ND
Manufacturer
Manufacturer Product Number
3425200175
Description
THUMB SCREW HEX HEAD HEX 1/4"-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Hex Head Thumb Screw Hex Drive Nylon
EDA/CAD Models
3425200175 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Hex Head
Drive Type
Hex
Features
-
Thread Size
1/4"-20
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
-
Length - Below Head
1.750" (44.45mm)
Length - Overall
2.000" (50.80mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.65178kr.651.78
Manufacturers Standard Package
Unit Price without VAT:kr.0.65178
Unit Price with VAT:kr.0.81473