
3408320031 | |
|---|---|
DigiKey Part Number | 145-3408320031-ND |
Manufacturer | |
Manufacturer Product Number | 3408320031 |
Description | THUMB SCREW HEX HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3408320031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | - | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.477" (12.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 5 | kr.0.78600 | kr.3.93 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.65440 | kr.16.36 |
| 50 | kr.0.60740 | kr.30.37 |
| 100 | kr.0.56550 | kr.56.55 |
| 250 | kr.0.51812 | kr.129.53 |
| 500 | kr.0.48666 | kr.243.33 |
| 1.000 | kr.0.45851 | kr.458.51 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

