
3404400087 | |
|---|---|
DigiKey Part Number | 145-3404400087-ND |
Manufacturer | |
Manufacturer Product Number | 3404400087 |
Description | THUMB SCREW HEX HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3404400087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.183" (4.65mm) | |
Head Height | - | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.987" (25.07mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 5 | kr.0.79800 | kr.3.99 |
| 10 | kr.0.73300 | kr.7.33 |
| 25 | kr.0.66360 | kr.16.59 |
| 50 | kr.0.61600 | kr.30.80 |
| 100 | kr.0.57360 | kr.57.36 |
| 250 | kr.0.52544 | kr.131.36 |
| 500 | kr.0.49356 | kr.246.78 |
| 1.000 | kr.0.46502 | kr.465.02 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

