
31031031 | |
|---|---|
DigiKey Part Number | 145-31031031-ND |
Manufacturer | |
Manufacturer Product Number | 31031031 |
Description | SHOULDER SCREW, HEX SOCKET, 1/4- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31031031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.969" (24.61mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 5 | kr.4.77200 | kr.23.86 |
| 10 | kr.4.44300 | kr.44.43 |
| 25 | kr.4.06360 | kr.101.59 |
| 50 | kr.3.81180 | kr.190.59 |
| 100 | kr.3.58730 | kr.358.73 |
| 250 | kr.3.32712 | kr.831.78 |
| 500 | kr.3.15430 | kr.1,577.15 |
| 1.000 | kr.2.99960 | kr.2,999.60 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

