
31025050 | |
|---|---|
DigiKey Part Number | 145-31025050-ND |
Manufacturer | |
Manufacturer Product Number | 31025050 |
Description | SHOULDER SCREW, HEX SOCKET, #10- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31025050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.063" (27.00mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 5 | kr.5.46600 | kr.27.33 |
| 10 | kr.5.09100 | kr.50.91 |
| 25 | kr.4.66120 | kr.116.53 |
| 50 | kr.4.37580 | kr.218.79 |
| 100 | kr.4.12160 | kr.412.16 |
| 250 | kr.3.82684 | kr.956.71 |
| 500 | kr.3.63066 | kr.1,815.33 |
| 1.000 | kr.3.45524 | kr.3,455.24 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

