
304105041556 | |
|---|---|
DigiKey Part Number | 145-304105041556-ND |
Manufacturer | |
Manufacturer Product Number | 304105041556 |
Description | STAINLESS STEEL HEX MALE TO FEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2 Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.157" (4.00mm) Hex |
Part Status Active | Between Board Height 0.197" (5.00mm) |
Type | Length - Overall 0.433" (11.00mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.30720 | kr.1,230.72 |
| Unit Price without VAT: | kr.12.30720 |
|---|---|
| Unit Price with VAT: | kr.15.38400 |


