



30403439 | |
|---|---|
DigiKey Part Number | RPC2583-ND |
Manufacturer | |
Manufacturer Product Number | 30403439 |
Description | CAMS FOR QUARTER TURN LOCKS CAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.039" (1.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.039" (1.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 5 | kr.7.83200 | kr.39.16 |
| 10 | kr.7.31700 | kr.73.17 |
| 25 | kr.6.69240 | kr.167.31 |
| 50 | kr.6.25520 | kr.312.76 |
| 100 | kr.5.84620 | kr.584.62 |
| 250 | kr.5.34668 | kr.1,336.67 |
| 500 | kr.4.99752 | kr.2,498.76 |
| 1.000 | kr.4.67101 | kr.4,671.01 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |















