



30403423 | |
|---|---|
DigiKey Part Number | RPC2580-ND |
Manufacturer | |
Manufacturer Product Number | 30403423 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Without Stopper -0.236" (-6.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Without Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | -0.236" (-6.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 5 | kr.7.69000 | kr.38.45 |
| 10 | kr.7.18900 | kr.71.89 |
| 25 | kr.6.57680 | kr.164.42 |
| 50 | kr.6.14700 | kr.307.35 |
| 100 | kr.5.74580 | kr.574.58 |
| 250 | kr.5.25512 | kr.1,313.78 |
| 500 | kr.4.91174 | kr.2,455.87 |
| 1.000 | kr.4.59096 | kr.4,590.96 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |












