Cam Without Stopper -0.157" (-4.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Without Stopper -0.157" (-4.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

30403198

DigiKey Part Number
RPC2574-ND
Manufacturer
Manufacturer Product Number
30403198
Description
CAMS FOR SWINGHANDLES AND CAM LO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Without Stopper -0.157" (-4.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated
Datasheet
 Datasheet
EDA/CAD Models
30403198 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Cam Without Stopper
Cam Length
1.772" (45.00mm)
Cam Height
-0.157" (-4.00mm)
Cam Width
0.748" (19.00mm)
Material
Steel, Zinc Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
5kr.7.69000kr.38.45
10kr.7.18900kr.71.89
25kr.6.57680kr.164.42
50kr.6.14700kr.307.35
100kr.5.74580kr.574.58
250kr.5.25512kr.1,313.78
500kr.4.91174kr.2,455.87
1.000kr.4.59096kr.4,590.96
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000