
301315040050 | |
|---|---|
DigiKey Part Number | 145-301315040050-ND |
Manufacturer | |
Manufacturer Product Number | 301315040050 |
Description | HEXAGONAL FEMALE/FEMALE SUPPORT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.42940 | kr.642.94 |
| Unit Price without VAT: | kr.6.42940 |
|---|---|
| Unit Price with VAT: | kr.8.03675 |



