Barbed Fastener 0.062" ~ 0.875" (1.58mm ~ 22.23mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.062" ~ 0.875" (1.58mm ~ 22.23mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27XT3120875

DigiKey Part Number
RPC6327-ND
Manufacturer
Manufacturer Product Number
27XT3120875
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 0.875" (1.58mm ~ 22.23mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
1.036" (26.31mm)
Head Diameter
0.874" (22.20mm)
Head Height
0.100" (2.54mm)
Hole Diameter
0.312" (7.93mm)
Grip Range
0.062" ~ 0.875" (1.58mm ~ 22.23mm)
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.78200kr.17.82
25kr.1.67120kr.41.78
50kr.1.59140kr.79.57
100kr.1.51530kr.151.53
250kr.1.42040kr.355.10
500kr.1.35244kr.676.22
1.000kr.1.28778kr.1,287.78
3.000kr.1.19167kr.3,575.01
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250