


27XT3120750 | |
|---|---|
DigiKey Part Number | RPC6326-ND |
Manufacturer | |
Manufacturer Product Number | 27XT3120750 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.750" (1.58mm ~ 19.05mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.894" (22.71mm) | |
Head Diameter | 0.874" (22.20mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.312" (7.93mm) | |
Grip Range | 0.062" ~ 0.750" (1.58mm ~ 19.05mm) | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.82600 | kr.18.26 |
| 25 | kr.1.71200 | kr.42.80 |
| 50 | kr.1.63060 | kr.81.53 |
| 100 | kr.1.55200 | kr.155.20 |
| 250 | kr.1.45492 | kr.363.73 |
| 500 | kr.1.38530 | kr.692.65 |
| 1.000 | kr.1.31904 | kr.1,319.04 |
| 3.000 | kr.1.22060 | kr.3,661.80 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

