


27XT3120625 | |
|---|---|
DigiKey Part Number  | RPC6325-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 27XT3120625  | 
Description  | BARBED FASTENER NYLON BLACK  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Barbed Fastener 0.062" ~ 0.625" (1.58mm ~ 15.88mm) Grip Range Nylon  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Barbed Fastener  | |
Rivet Diameter  | -  | |
Rivet Length  | 0.783" (19.89mm)  | |
Head Diameter  | 0.874" (22.20mm)  | |
Head Height  | 0.100" (2.54mm)  | |
Hole Diameter  | 0.312" (7.93mm)  | |
Grip Range  | 0.062" ~ 0.625" (1.58mm ~ 15.88mm)  | |
Color  | Black  | |
Material  | Nylon  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.35000 | $0.35 | 
| 10 | $0.29300 | $2.93 | 
| 25 | $0.27480 | $6.87 | 
| 50 | $0.26160 | $13.08 | 
| 100 | $0.24910 | $24.91 | 
| 250 | $0.23348 | $58.37 | 
| 500 | $0.22232 | $111.16 | 
| 1.000 | $0.21170 | $211.70 | 
| 3.000 | $0.19589 | $587.67 | 
| Unit Price without VAT: | $0.35000 | 
|---|---|
| Unit Price with VAT: | $0.43750 | 

