50M060100N005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M060100N005

DigiKey Part Number
145-50M060100N005-ND
Manufacturer
Manufacturer Product Number
50M060100N005
Description
MACH SCREW PAN HEAD SLOTTED M6X1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M6x1 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M6x1
Head Diameter
0.472" (12.00mm)
Head Height
-
Length - Below Head
0.197" (5.00mm)
Length - Overall
0.339" (8.60mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
5kr.0.96000kr.4.80
10kr.0.88300kr.8.83
25kr.0.79600kr.19.90
50kr.0.74120kr.37.06
100kr.0.69180kr.69.18
250kr.0.63464kr.158.66
500kr.0.59674kr.298.37
1.000kr.0.56275kr.562.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750