
27MSP00276 | |
|---|---|
DigiKey Part Number | 145-27MSP00276-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP00276 |
Description | BRD SPT SNAP FIT/LCK NYLN 7.01MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.276" (7.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.276" (7.01mm) | |
Length - Overall | 0.556" (14.12mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 5 | kr.1.45400 | kr.7.27 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.22440 | kr.30.61 |
| 50 | kr.1.14060 | kr.57.03 |
| 100 | kr.1.06670 | kr.106.67 |
| 250 | kr.0.98120 | kr.245.30 |
| 500 | kr.0.92450 | kr.462.25 |
| 1.000 | kr.0.87384 | kr.873.84 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

