
27MRF12B | |
|---|---|
DigiKey Part Number | RPC10548-ND |
Manufacturer | |
Manufacturer Product Number | 27MRF12B |
Description | FEMALE MINI RIVET, .500 OD, FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRF12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | - | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 5 | kr.1.00200 | kr.5.01 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.83960 | kr.20.99 |
| 50 | kr.0.78240 | kr.39.12 |
| 100 | kr.0.72970 | kr.72.97 |
| 250 | kr.0.66952 | kr.167.38 |
| 500 | kr.0.62968 | kr.314.84 |
| 1.000 | kr.0.59406 | kr.594.06 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |



