Cable Clamp, P-Type Black Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC37B0250B

DigiKey Part Number
145-22CC37B0250B-ND
Manufacturer
Manufacturer Product Number
22CC37B0250B
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
22CC37B0250B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.140" (3.56mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
0.410" (10.41mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.350
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.65600kr.6.56
25kr.0.61480kr.15.37
50kr.0.58520kr.29.26
100kr.0.55750kr.55.75
250kr.0.52236kr.130.59
500kr.0.49742kr.248.71
1.000kr.0.47370kr.473.70
2.500kr.0.44395kr.1,109.88
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250