27KY1250xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27KY1250xxx
Supporting your Project: Printed Circuit Board Solutions

27KY1250250

DigiKey Part Number
RPC7133-ND
Manufacturer
Manufacturer Product Number
27KY1250250
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Button 0.250" (6.35mm) 1/4" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27KY1250250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
-
Hole Diameter
0.125" (3.18mm) 1/8"
Grip Range
0.250" (6.35mm) 1/4"
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.066
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
5kr.0.98600kr.4.93
10kr.0.90900kr.9.09
25kr.0.82160kr.20.54
50kr.0.76420kr.38.21
100kr.0.71360kr.71.36
250kr.0.65460kr.163.65
500kr.0.61556kr.307.78
1.000kr.0.58067kr.580.67
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500