Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27DMSP00375

DigiKey Part Number
145-27DMSP00375-ND
Manufacturer
Manufacturer Product Number
27DMSP00375
Description
BOARD SUPRT SNAP LOCK NYLON 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
27DMSP00375 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
-
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.063" (1.59mm)
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
0.063" (1.59mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.247
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
5kr.1.69800kr.8.49
10kr.1.56900kr.15.69
25kr.1.42480kr.35.62
50kr.1.32980kr.66.49
100kr.1.24480kr.124.48
250kr.1.14608kr.286.52
500kr.1.08076kr.540.38
1.000kr.1.02237kr.1,022.37
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500